
X9000984-4GDSMB | |
|---|---|
DigiKey Part Number | 478-X9000984-4GDSMB-ND |
Manufacturer | |
Manufacturer Product Number | X9000984-4GDSMB |
Description | RF ANTENNA SMA MALE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, LTE, Sigfox Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -4dB, -5dB, -6dB |
Packaging Bulk | Gain 2.2dBi, 3.8dBi, 3.4dBi, 4.7dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Height (Max) 7.717" (196.00mm) |
Frequency (Center/Band) 875MHz, 2.2GHz | Applications LoRa, LPWAN, LTE, Sigfox |
Frequency Range 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,18100 Kč | 721,81 Kč |
| 25 | 66,43720 Kč | 1 660,93 Kč |
| 100 | 60,11390 Kč | 6 011,39 Kč |
| 300 | 56,58930 Kč | 16 976,79 Kč |
| 500 | 55,28584 Kč | 27 642,92 Kč |
| 1 000 | 53,79092 Kč | 53 790,92 Kč |
| 2 500 | 52,21324 Kč | 130 533,10 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |


