RF ANTENNA Wi-Fi Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X1005323-W3A1SA10A1

DigiKey Part Number
478-X1005323-W3A1SA10A1-ND
Manufacturer
Manufacturer Product Number
X1005323-W3A1SA10A1
Description
WIFI ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4875GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz
Antenna Type
Module
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.5dBi, 3.3dBi
Features
Cable - 1m, LNA
Termination
SMA Male
Ingress Protection
IPX7
Mounting Type
Adhesive
Height (Max)
0.264" (6.70mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10292,20800 Kč2 922,08 Kč
25273,23440 Kč6 830,86 Kč
200244,63090 Kč48 926,18 Kč
400238,25275 Kč95 301,10 Kč
600235,05827 Kč141 034,96 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč