Parametric Equivalent
Parametric Equivalent



W3F15C2228AT3A | |
|---|---|
DigiKey Part Number | W3F15C2228AT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3F15C2228AT3A |
Description | CAP FEEDTHRU 2200PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 2200 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F15C2228AT1A | KYOCERA AVX | 27 | 478-12993-1-ND | 10,43000 Kč | Parametric Equivalent |
| W3F15C2228AT1F | KYOCERA AVX | 0 | 478-2239-1-ND | 10,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,43726 Kč | 24 372,60 Kč |
| Unit Price without VAT: | 2,43726 Kč |
|---|---|
| Unit Price with VAT: | 2,94908 Kč |


