


W3F15C2228AT1A | |
|---|---|
DigiKey Part Number | 478-12993-2-ND - Tape & Reel (TR) 478-12993-1-ND - Cut Tape (CT) 478-12993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C2228AT1A |
Description | CAP FEEDTHRU 2200PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 2200 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 50 | 4,77600 Kč | 238,80 Kč |
| 100 | 4,28160 Kč | 428,16 Kč |
| 500 | 3,44616 Kč | 1 723,08 Kč |
| 1 000 | 3,18839 Kč | 3 188,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97640 Kč | 5 952,80 Kč |
| 4 000 | 2,80189 Kč | 11 207,56 Kč |
| 6 000 | 2,71452 Kč | 16 287,12 Kč |
| 10 000 | 2,61768 Kč | 26 176,80 Kč |
| 14 000 | 2,56107 Kč | 35 854,98 Kč |
| 20 000 | 2,50661 Kč | 50 132,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

