Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41C222KAT2A

DigiKey Part Number
478-11167-2-ND - Tape & Reel (TR)
478-11167-1-ND - Cut Tape (CT)
478-11167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41C222KAT2A
Description
CAP ARRAY 2200PF 100V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2200pF
Tolerance
±10%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,76800 Kč57,68 Kč
504,29840 Kč214,92 Kč
1003,84790 Kč384,79 Kč
5003,16970 Kč1 584,85 Kč
1 0002,94468 Kč2 944,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,54663 Kč10 186,52 Kč
8 0002,36294 Kč18 903,52 Kč
12 0002,33180 Kč27 981,60 Kč
20 0002,27177 Kč45 435,40 Kč
28 0002,22839 Kč62 394,92 Kč
40 0002,18664 Kč87 465,60 Kč
48 0002,16687 Kč104 009,76 Kč
96 0002,14602 Kč206 017,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč