Parametric Equivalent



W2F11A2208AT1F | |
|---|---|
DigiKey Part Number | 478-11159-2-ND - Tape & Reel (TR) 478-11159-1-ND - Cut Tape (CT) 478-11159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A2208AT1F |
Description | CAP FEEDTHRU 22PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 22 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2F11A2208AT1A | KYOCERA AVX | 0 | 478-12986-1-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,53560 Kč | 226,78 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,01090 Kč | 3 010,90 Kč |
| 2 000 | 2,80723 Kč | 5 614,46 Kč |
| 3 000 | 2,70538 Kč | 8 116,14 Kč |
| 5 000 | 2,59246 Kč | 12 962,30 Kč |
| 7 000 | 2,52645 Kč | 17 685,15 Kč |
| 10 000 | 2,46296 Kč | 24 629,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


