

W2F11A2208AT1A | |
---|---|
DigiKey Part Number | 478-12986-2-ND - Tape & Reel (TR) 478-12986-1-ND - Cut Tape (CT) 478-12986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A2208AT1A |
Description | CAP FEEDTHRU 22PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 5,79100 Kč | 57,91 Kč |
50 | 4,32440 Kč | 216,22 Kč |
100 | 3,87230 Kč | 387,23 Kč |
500 | 3,10784 Kč | 1 553,92 Kč |
1 000 | 2,87183 Kč | 2 871,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,56829 Kč | 10 273,16 Kč |
8 000 | 2,40316 Kč | 19 225,28 Kč |
12 000 | 2,36700 Kč | 28 404,00 Kč |
20 000 | 2,29255 Kč | 45 851,00 Kč |
28 000 | 2,24903 Kč | 62 972,84 Kč |
40 000 | 2,20715 Kč | 88 286,00 Kč |
48 000 | 2,18731 Kč | 104 990,88 Kč |
96 000 | 2,18463 Kč | 209 724,48 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |