10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A45C103MAT2A

DigiKey Part Number
478-2873-2-ND - Tape & Reel (TR)
478-2873-1-ND - Cut Tape (CT)
478-2873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A45C103MAT2A
Description
CAP ARRAY 10000PF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
10000pF
Supplier Device Package
0508 (1220 Metric)
Tolerance
±20%
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.037" (0.95mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2A45C103M4T2AKYOCERA AVX3 453478-7583-1-ND12,18000 KčParametric Equivalent
In-Stock: 44 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,58300 Kč25,83 Kč
501,83940 Kč91,97 Kč
1001,61470 Kč161,47 Kč
5001,23594 Kč617,97 Kč
1 0001,11919 Kč1 119,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,94428 Kč3 777,12 Kč
8 0000,87942 Kč7 035,36 Kč
12 0000,84694 Kč10 163,28 Kč
20 0000,81094 Kč16 218,80 Kč
28 0000,78991 Kč22 117,48 Kč
40 0000,76968 Kč30 787,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč