
W2A45C103M4T2A | |
|---|---|
DigiKey Part Number | 478-7583-2-ND - Tape & Reel (TR) 478-7583-1-ND - Cut Tape (CT) 478-7583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A45C103M4T2A |
Description | CAP ARRAY 10000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 10000pF | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Supplier Device Package 0508 (1220 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2A45C103MAT2A | KYOCERA AVX | 44 009 | 478-2873-1-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 50 | 5,61060 Kč | 280,53 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 500 | 4,09462 Kč | 2 047,31 Kč |
| 1 000 | 3,80043 Kč | 3 800,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,35937 Kč | 13 437,48 Kč |
| 8 000 | 3,19550 Kč | 25 564,00 Kč |
| 12 000 | 3,11341 Kč | 37 360,92 Kč |
| 20 000 | 3,02242 Kč | 60 448,40 Kč |
| 28 000 | 2,96921 Kč | 83 137,88 Kč |
| 40 000 | 2,91803 Kč | 116 721,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

