10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A45C103M4T2A

DigiKey Part Number
478-7583-2-ND - Tape & Reel (TR)
478-7583-1-ND - Cut Tape (CT)
478-7583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A45C103M4T2A
Description
CAP ARRAY 10000PF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
10000pF
Package / Case
0508 (1220 Metric)
Tolerance
±20%
Supplier Device Package
0508 (1220 Metric)
Voltage - Rated
50 V
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2A45C103MAT2AKYOCERA AVX44 009478-2873-1-ND4,41000 KčParametric Equivalent
In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,45400 Kč74,54 Kč
505,61060 Kč280,53 Kč
1005,04580 Kč504,58 Kč
5004,09462 Kč2 047,31 Kč
1 0003,80043 Kč3 800,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,35937 Kč13 437,48 Kč
8 0003,19550 Kč25 564,00 Kč
12 0003,11341 Kč37 360,92 Kč
20 0003,02242 Kč60 448,40 Kč
28 0002,96921 Kč83 137,88 Kč
40 0002,91803 Kč116 721,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč