
W1F35X8W01-U100D3B0C | |
|---|---|
DigiKey Part Number | 478-W1F35X8W01-U100D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W1F35X8W01-U100D3B0C |
Description | ANTENNA ASSY, WLAN1 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 2.8dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 44,61640 Kč | 1 115,41 Kč |
| 100 | 40,10620 Kč | 4 010,62 Kč |
| 400 | 37,05150 Kč | 14 820,60 Kč |
| 800 | 35,91576 Kč | 28 732,61 Kč |
| 1 200 | 35,34733 Kč | 42 416,80 Kč |
| 2 800 | 34,34890 Kč | 96 176,92 Kč |
| 5 200 | 33,75606 Kč | 175 531,51 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


