
1000802 | |
|---|---|
DigiKey Part Number | 478-1000802-ND |
Manufacturer | |
Manufacturer Product Number | 1000802 |
Description | RF ANT 2.4GHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.087" (2.20mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 39,14040 Kč | 978,51 Kč |
| 100 | 35,11080 Kč | 3 511,08 Kč |
| 250 | 33,18860 Kč | 8 297,15 Kč |
| 500 | 32,02950 Kč | 16 014,75 Kč |
| 1 000 | 31,07557 Kč | 31 075,57 Kč |
| 2 500 | 30,06846 Kč | 75 171,15 Kč |
| 5 000 | 29,46166 Kč | 147 308,30 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




