VLAS120616E350RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,76310 Kč
Datasheet
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Circuit Protection | Datasheet Preview

VLAS120616E350RP

DigiKey Part Number
478-VLAS120616E350RPTR-ND - Tape & Reel (TR)
478-VLAS120616E350RPCT-ND - Cut Tape (CT)
478-VLAS120616E350RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLAS120616E350RP
Description
VARISTOR 19.5V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
17.16 V
Varistor Voltage (Typ)
19.5 V
Varistor Voltage (Max)
21.84 V
Current - Surge
200 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,23900 Kč523,90 Kč
2504,85472 Kč1 213,68 Kč
5004,62334 Kč2 311,67 Kč
1 0004,43268 Kč4 432,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,14648 Kč16 585,92 Kč
8 0004,04015 Kč32 321,20 Kč
12 0003,98691 Kč47 842,92 Kč
20 0003,92792 Kč78 558,40 Kč
28 0003,89346 Kč109 016,88 Kč
40 0003,86028 Kč154 411,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč