VLAS120616E350DP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Circuit Protection | Datasheet Preview

VLAS120616E350DP

DigiKey Part Number
478-VLAS120616E350DPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLAS120616E350DP
Description
VARISTOR 19.5V 200A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
17.16 V
Varistor Voltage (Typ)
19.5 V
Varistor Voltage (Max)
21.84 V
Current - Surge
200 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,36800 Kč4 368,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,36800 Kč
Unit Price with VAT:5,28528 Kč