
VJ15PA0160KBA | |
|---|---|
DigiKey Part Number | 478-13175-2-ND - Tape & Reel (TR) 478-13175-1-ND - Cut Tape (CT) 478-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15PA0160KBA |
Description | VARISTOR 24.5V 1.5KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 1.5 kA | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 23,45040 Kč | 586,26 Kč |
| 100 | 20,84890 Kč | 2 084,89 Kč |
| 250 | 19,60960 Kč | 4 902,40 Kč |
| 500 | 18,86166 Kč | 9 430,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 18,07222 Kč | 22 590,28 Kč |
| 2 500 | 17,59658 Kč | 43 991,45 Kč |
| 3 750 | 17,35840 Kč | 65 094,00 Kč |
| 6 250 | 17,09439 Kč | 106 839,94 Kč |
| 8 750 | 16,94013 Kč | 148 226,14 Kč |
| 12 500 | 16,79171 Kč | 209 896,37 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |








