
VGAS121065P131DP | |
|---|---|
DigiKey Part Number | 478-8707-2-ND - Tape & Reel (TR) 478-8707-1-ND - Cut Tape (CT) 478-8707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS121065P131DP |
Description | VARISTOR 82V 350A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 350 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS121065P131DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 350 A | |
Energy | 2.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,27200 Kč | 142,72 Kč |
| 25 | 12,86560 Kč | 321,64 Kč |
| 100 | 11,32280 Kč | 1 132,28 Kč |
| 250 | 10,58648 Kč | 2 646,62 Kč |
| 500 | 10,14232 Kč | 5 071,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,97265 Kč | 9 972,65 Kč |
| 2 000 | 9,66606 Kč | 19 332,12 Kč |
| 3 000 | 9,51242 Kč | 28 537,26 Kč |
| 5 000 | 9,34233 Kč | 46 711,65 Kč |
| 7 000 | 9,24284 Kč | 64 699,88 Kč |
| 10 000 | 9,14724 Kč | 91 472,40 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |






