VG222031Y650DP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 216 348
Unit Price: 25,62000 Kč
Datasheet
39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG222031Y650DP

DigiKey Part Number
478-9643-2-ND - Tape & Reel (TR)
478-9643-1-ND - Cut Tape (CT)
478-9643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG222031Y650DP
Description
VARISTOR 39V 1.2KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
1.2 kA
Energy
9.6J
Number of Circuits
1
Capacitance @ Frequency
6100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,76200 Kč307,62 Kč
2528,00280 Kč700,07 Kč
10024,97290 Kč2 497,29 Kč
25023,52868 Kč5 882,17 Kč
50022,65852 Kč11 329,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,94186 Kč21 941,86 Kč
2 00021,35234 Kč42 704,68 Kč
3 00021,05707 Kč63 171,21 Kč
5 00020,72994 Kč103 649,70 Kč
7 00020,53865 Kč143 770,55 Kč
10 00020,35483 Kč203 548,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč