
VG181238U770DP | |
|---|---|
DigiKey Part Number | 478-8703-2-ND - Tape & Reel (TR) 478-8703-1-ND - Cut Tape (CT) 478-8703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181238U770DP |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG181238U770DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,47280 Kč | 1 247,28 Kč |
| 250 | 11,66900 Kč | 2 917,25 Kč |
| 500 | 11,18480 Kč | 5 592,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,78625 Kč | 10 786,25 Kč |
| 2 000 | 10,45806 Kč | 20 916,12 Kč |
| 3 000 | 10,29371 Kč | 30 881,13 Kč |
| 5 000 | 10,11159 Kč | 50 557,95 Kč |
| 7 000 | 10,00522 Kč | 70 036,54 Kč |
| 10 000 | 9,90285 Kč | 99 028,50 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








