25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS121018J390RZ

DigiKey Part Number
478-VCAS121018J390RZTR-ND - Tape & Reel (TR)
478-VCAS121018J390RZCT-ND - Cut Tape (CT)
478-VCAS121018J390RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS121018J390RZ
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,60400 Kč106,04 Kč
259,51640 Kč237,91 Kč
1008,32150 Kč832,15 Kč
2507,75164 Kč1 937,91 Kč
5007,40852 Kč3 704,26 Kč
1 0007,12546 Kč7 125,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,89281 Kč13 785,62 Kč
4 0006,70115 Kč26 804,60 Kč
6 0006,60520 Kč39 631,20 Kč
10 0006,49886 Kč64 988,60 Kč
14 0006,43671 Kč90 113,94 Kč
20 0006,37696 Kč127 539,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč