594D SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS06LC18X500RP

DigiKey Part Number
478-VCAS06LC18X500RPTR-ND - Tape & Reel (TR)
478-VCAS06LC18X500RPCT-ND - Cut Tape (CT)
478-VCAS06LC18X500RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS06LC18X500RP
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS06LC18X500RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40 V
Current - Surge
30 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,39900 Kč43,99 Kč
253,89840 Kč97,46 Kč
1003,35330 Kč335,33 Kč
2503,09184 Kč772,96 Kč
5002,93480 Kč1 467,40 Kč
1 0002,80533 Kč2 805,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,66330 Kč10 653,20 Kč
8 0002,58968 Kč20 717,44 Kč
12 0002,55280 Kč30 633,60 Kč
20 0002,51195 Kč50 239,00 Kč
28 0002,48807 Kč69 665,96 Kč
40 0002,46511 Kč98 604,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč