32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC06LC18X500RP

DigiKey Part Number
478-VC06LC18X500RPTR-ND - Tape & Reel (TR)
478-VC06LC18X500RPCT-ND - Cut Tape (CT)
478-VC06LC18X500RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC06LC18X500RP
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC06LC18X500RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40 V
Current - Surge
30 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,32000 Kč63,20 Kč
255,62760 Kč140,69 Kč
1004,87360 Kč487,36 Kč
2504,51288 Kč1 128,22 Kč
5004,29494 Kč2 147,47 Kč
1 0004,11582 Kč4 115,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,84678 Kč15 387,12 Kč
8 0003,74683 Kč29 974,64 Kč
12 0003,69679 Kč44 361,48 Kč
20 0003,64132 Kč72 826,40 Kč
28 0003,60890 Kč101 049,20 Kč
40 0003,57773 Kč143 109,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč