Similar

VCAS060330A650DP | |
|---|---|
DigiKey Part Number | 478-VCAS060330A650DPTR-ND - Tape & Reel (TR) 478-VCAS060330A650DPCT-ND - Cut Tape (CT) 478-VCAS060330A650DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060330A650DP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060330A650DP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 125 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 21 V | Grade Automotive |
Maximum DC Volts 30 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 41 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 45.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA0603-20PFR | Bourns Inc. | 3 281 | 118-BVRA0603-20PFRCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,47720 Kč | 86,93 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 250 | 2,74484 Kč | 686,21 Kč |
| 500 | 2,60166 Kč | 1 300,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48406 Kč | 2 484,06 Kč |
| 2 000 | 2,38716 Kč | 4 774,32 Kč |
| 3 000 | 2,33862 Kč | 7 015,86 Kč |
| 5 000 | 2,28488 Kč | 11 424,40 Kč |
| 7 000 | 2,25348 Kč | 15 774,36 Kč |
| 10 000 | 2,22327 Kč | 22 232,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


