
BVRA0603-20PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-20PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-20PFRCT-ND - Cut Tape (CT) 118-BVRA0603-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-20PFR |
Description | VARISTOR 36.5V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 36.5 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 250 | 1,34724 Kč | 336,81 Kč |
| 500 | 1,26912 Kč | 634,56 Kč |
| 1 000 | 1,20487 Kč | 1 204,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10838 Kč | 4 433,52 Kč |
| 8 000 | 1,07247 Kč | 8 579,76 Kč |
| 12 000 | 1,05448 Kč | 12 653,76 Kč |
| 20 000 | 1,03456 Kč | 20 691,20 Kč |
| 28 000 | 1,02293 Kč | 28 642,04 Kč |
| 40 000 | 1,01173 Kč | 40 469,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

