
VCAS060326A580DP | |
|---|---|
DigiKey Part Number | 478-6500-2-ND - Tape & Reel (TR) 478-6500-1-ND - Cut Tape (CT) 478-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060326A580DP |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060326A580DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 155 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 250 | 2,66676 Kč | 666,69 Kč |
| 500 | 2,52774 Kč | 1 263,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48406 Kč | 2 484,06 Kč |
| 2 000 | 2,38716 Kč | 4 774,32 Kč |
| 3 000 | 2,33862 Kč | 7 015,86 Kč |
| 5 000 | 2,28488 Kč | 11 424,40 Kč |
| 7 000 | 2,25348 Kč | 15 774,36 Kč |
| 10 000 | 2,22327 Kč | 22 232,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

