
VC060326A580DP | |
|---|---|
DigiKey Part Number | 478-2501-2-ND - Tape & Reel (TR) 478-2501-1-ND - Cut Tape (CT) 478-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060326A580DP |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060326A580DP Models |
Category | Varistor Voltage (Max) 37.95 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 155 pF @ 1 kHz |
Maximum AC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.05 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 250 | 1,39008 Kč | 347,52 Kč |
| 500 | 1,31028 Kč | 655,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24434 Kč | 1 244,34 Kč |
| 2 000 | 1,19017 Kč | 2 380,34 Kč |
| 3 000 | 1,16301 Kč | 3 489,03 Kč |
| 5 000 | 1,13288 Kč | 5 664,40 Kč |
| 7 000 | 1,11526 Kč | 7 806,82 Kč |
| 10 000 | 1,09832 Kč | 10 983,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


