12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060309A200DZ

DigiKey Part Number
478-VCAS060309A200DZTR-ND - Tape & Reel (TR)
478-VCAS060309A200DZCT-ND - Cut Tape (CT)
478-VCAS060309A200DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060309A200DZ
Description
VARISTOR 12.7V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
550 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
6.4 V
Grade
Automotive
Maximum DC Volts
9 V
Qualification
AEC-Q200
Varistor Voltage (Min)
10.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
12.7 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
14.61 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC060309A200DPKYOCERA AVX6 710478-6067-1-ND4,41000 KčParametric Equivalent
VC060309A200RPKYOCERA AVX2 475478-11133-1-ND4,41000 KčParametric Equivalent
VC060309A200TPKYOCERA AVX9 567478-VC060309A200TPCT-ND4,41000 KčParametric Equivalent
In-Stock: 964
Factory Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,56200 Kč25,62 Kč
252,25080 Kč56,27 Kč
1001,91290 Kč191,29 Kč
2501,75124 Kč437,81 Kč
5001,65422 Kč827,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,32070 Kč2 320,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč