
VC121030S620DP | |
|---|---|
DigiKey Part Number | 478-VC121030S620DPTR-ND - Tape & Reel (TR) 478-VC121030S620DPCT-ND - Cut Tape (CT) 478-VC121030S620DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121030S620DP |
Description | TVS DIODE 30VWM 67VC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 300A Ipp Tvs Diode Surface Mount 1210 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 41V | |
Voltage - Clamping (Max) @ Ipp | 67V | |
Current - Peak Pulse (10/1000µs) | 300A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 1kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 10,07880 Kč | 251,97 Kč |
| 100 | 8,22420 Kč | 822,42 Kč |
| 250 | 7,63948 Kč | 1 909,87 Kč |
| 500 | 6,50150 Kč | 3 250,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97875 Kč | 4 978,75 Kč |
| 2 000 | 4,80645 Kč | 9 612,90 Kč |
| 3 000 | 4,72011 Kč | 14 160,33 Kč |
| 5 000 | 4,62447 Kč | 23 122,35 Kč |
| 7 000 | 4,56857 Kč | 31 979,99 Kč |
| 10 000 | 4,51478 Kč | 45 147,80 Kč |
| 25 000 | 4,39901 Kč | 109 975,25 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







