
VC121030H620DP | |
|---|---|
DigiKey Part Number | 478-2527-2-ND - Tape & Reel (TR) 478-2527-1-ND - Cut Tape (CT) 478-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121030H620DP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,41000 Kč | 74,10 Kč |
| 25 | 6,61800 Kč | 165,45 Kč |
| 100 | 5,74880 Kč | 574,88 Kč |
| 250 | 5,33576 Kč | 1 333,94 Kč |
| 500 | 5,08652 Kč | 2 543,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,97875 Kč | 4 978,75 Kč |
| 2 000 | 4,80645 Kč | 9 612,90 Kč |
| 3 000 | 4,72011 Kč | 14 160,33 Kč |
| 5 000 | 4,62447 Kč | 23 122,35 Kč |
| 7 000 | 4,56857 Kč | 31 979,99 Kč |
| 10 000 | 4,51478 Kč | 45 147,80 Kč |
| 25 000 | 4,39901 Kč | 109 975,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


