



MLVC13V030C800 | |
|---|---|
DigiKey Part Number | 283-MLVC13V030C800TR-ND - Tape & Reel (TR) 283-MLVC13V030C800CT-ND - Cut Tape (CT) 283-MLVC13V030C800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V030C800 |
Description | VARISTOR 42V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21.2 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37.8 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 46.2 V | |
Current - Surge | 280 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66980 Kč | 1 667,45 Kč |
| 500 | 6,36912 Kč | 3 184,56 Kč |
| 1 000 | 6,23263 Kč | 6 232,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,65972 Kč | 22 979,16 Kč |
| 6 000 | 7,47028 Kč | 44 821,68 Kč |
| 9 000 | 7,37543 Kč | 66 378,87 Kč |
| 15 000 | 7,27032 Kč | 109 054,80 Kč |
| 21 000 | 7,20890 Kč | 151 386,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

