41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
VC120630D650DP

VC120630D650DP

DigiKey Part Number
478-2523-2-ND - Tape & Reel (TR)
478-2523-1-ND - Cut Tape (CT)
478-2523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120630D650DP
Description
VARISTOR 41V 120A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120630D650DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
45.1 V
Manufacturer
KYOCERA AVX
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
36.9 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
41 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,07320 Kč126,83 Kč
1004,38440 Kč438,44 Kč
2504,05428 Kč1 013,57 Kč
5003,85566 Kč1 927,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,69208 Kč3 692,08 Kč
2 0003,55727 Kč7 114,54 Kč
3 0003,48973 Kč10 469,19 Kč
5 0003,41495 Kč17 074,75 Kč
7 0003,37123 Kč23 598,61 Kč
10 0003,32917 Kč33 291,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč