


VC120605D150DP | |
|---|---|
DigiKey Part Number | 478-2517-2-ND - Tape & Reel (TR) 478-2517-1-ND - Cut Tape (CT) 478-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150DP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150DP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 100 | 4,05680 Kč | 405,68 Kč |
| 250 | 3,74772 Kč | 936,93 Kč |
| 500 | 3,56168 Kč | 1 780,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80148 Kč | 3 801,48 Kč |
| 2 000 | 3,66331 Kč | 7 326,62 Kč |
| 3 000 | 3,59409 Kč | 10 782,27 Kč |
| 5 000 | 3,51746 Kč | 17 587,30 Kč |
| 7 000 | 3,47265 Kč | 24 308,55 Kč |
| 10 000 | 3,42958 Kč | 34 295,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



