Similar
Similar

VC080531C650DP | |
|---|---|
DigiKey Part Number | 478-8669-2-ND - Tape & Reel (TR) 478-8669-1-ND - Cut Tape (CT) 478-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080531C650DP |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 100 | 3,56970 Kč | 356,97 Kč |
| 250 | 3,29248 Kč | 823,12 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98823 Kč | 2 988,23 Kč |
| 2 000 | 2,87515 Kč | 5 750,30 Kč |
| 3 000 | 2,81856 Kč | 8 455,68 Kč |
| 5 000 | 2,75590 Kč | 13 779,50 Kč |
| 7 000 | 2,71924 Kč | 19 034,68 Kč |
| 10 000 | 2,68396 Kč | 26 839,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




