VC080514C300DP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 016
Unit Price: 2,55000 Kč
Datasheet
18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080514C300DP

DigiKey Part Number
478-2510-2-ND - Tape & Reel (TR)
478-2510-1-ND - Cut Tape (CT)
478-2510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080514C300DP
Description
VARISTOR 18.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
20.72 V
Manufacturer
KYOCERA AVX
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
16.28 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
18.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLVC08V014C400Eaton - Electronics Division1 016283-MLVC08V014C400CT-ND2,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,70400 Kč47,04 Kč
254,17440 Kč104,36 Kč
1003,59070 Kč359,07 Kč
2503,31348 Kč828,37 Kč
5003,14550 Kč1 572,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,00754 Kč3 007,54 Kč
2 0002,89405 Kč5 788,10 Kč
3 0002,83711 Kč8 511,33 Kč
5 0002,77409 Kč13 870,45 Kč
7 0002,73721 Kč19 160,47 Kč
10 0002,70179 Kč27 017,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč