8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080505A150DP

DigiKey Part Number
478-2506-2-ND - Tape & Reel (TR)
478-2506-1-ND - Cut Tape (CT)
478-2506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080505A150DP
Description
VARISTOR 8.5V 40A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080505A150DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
253,66200 Kč91,55 Kč
1003,14550 Kč314,55 Kč
2502,89688 Kč724,22 Kč
5002,74696 Kč1 373,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,62391 Kč2 623,91 Kč
2 0002,52249 Kč5 044,98 Kč
3 0002,47174 Kč7 415,22 Kč
5 0002,41548 Kč12 077,40 Kč
7 0002,38261 Kč16 678,27 Kč
10 0002,35096 Kč23 509,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč