
VC080505A150RP | |
|---|---|
DigiKey Part Number | 478-11137-2-ND - Tape & Reel (TR) 478-11137-1-ND - Cut Tape (CT) 478-11137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505A150RP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080505A150RP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,66200 Kč | 91,55 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 250 | 2,89688 Kč | 724,22 Kč |
| 500 | 2,74696 Kč | 1 373,48 Kč |
| 1 000 | 2,62391 Kč | 2 623,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,43908 Kč | 9 756,32 Kč |
| 8 000 | 2,37039 Kč | 18 963,12 Kč |
| 12 000 | 2,33599 Kč | 28 031,88 Kč |
| 20 000 | 2,29787 Kč | 45 957,40 Kč |
| 28 000 | 2,27561 Kč | 63 717,08 Kč |
| 40 000 | 2,25419 Kč | 90 167,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


