
VC060318A400TP | |
|---|---|
DigiKey Part Number | 478-VC060318A400TPTR-ND - Tape & Reel (TR) 478-VC060318A400TPCT-ND - Cut Tape (CT) 478-VC060318A400TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400TP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 250 | 2,10820 Kč | 527,05 Kč |
| 500 | 1,99398 Kč | 996,99 Kč |
| 1 000 | 1,89990 Kč | 1 899,90 Kč |
| 2 500 | 1,80062 Kč | 4 501,55 Kč |
| 5 000 | 1,76375 Kč | 8 818,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88909 Kč | 18 890,90 Kč |
| 20 000 | 1,84470 Kč | 36 894,00 Kč |
| 30 000 | 1,82248 Kč | 54 674,40 Kč |
| 50 000 | 1,79786 Kč | 89 893,00 Kč |
| 70 000 | 1,78347 Kč | 124 842,90 Kč |
| 100 000 | 1,76963 Kč | 176 963,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









