
VC060318A400DP | |
|---|---|
DigiKey Part Number | 478-2500-2-ND - Tape & Reel (TR) 478-2500-1-ND - Cut Tape (CT) 478-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400DP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVC06V018C170 | Eaton - Electronics Division | 3 676 | 283-MLVC06V018C170CT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,78080 Kč | 44,52 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 250 | 1,37160 Kč | 342,90 Kč |
| 500 | 1,29264 Kč | 646,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36844 Kč | 1 368,44 Kč |
| 2 000 | 1,30975 Kč | 2 619,50 Kč |
| 3 000 | 1,28025 Kč | 3 840,75 Kč |
| 5 000 | 1,24766 Kč | 6 238,30 Kč |
| 7 000 | 1,22856 Kč | 8 599,92 Kč |
| 10 000 | 1,21024 Kč | 12 102,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


