



MLVC06V018C170 | |
|---|---|
DigiKey Part Number | 283-MLVC06V018C170TR-ND - Tape & Reel (TR) 283-MLVC06V018C170CT-ND - Cut Tape (CT) 283-MLVC06V018C170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V018C170 |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,41696 Kč | 354,24 Kč |
| 500 | 1,33548 Kč | 667,74 Kč |
| 1 000 | 1,26828 Kč | 1 268,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79759 Kč | 7 190,36 Kč |
| 8 000 | 1,74409 Kč | 13 952,72 Kč |
| 12 000 | 1,71730 Kč | 20 607,60 Kč |
| 20 000 | 1,68764 Kč | 33 752,80 Kč |
| 28 000 | 1,67029 Kč | 46 768,12 Kč |
| 40 000 | 1,65362 Kč | 66 144,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

