
V2F105A150Y2EDP | |
|---|---|
DigiKey Part Number | 478-2544-2-ND - Tape & Reel (TR) 478-2544-1-ND - Cut Tape (CT) 478-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F105A150Y2EDP |
Description | TVS DEVICE TVS FEEDTHRU 18V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 500 | 6,44638 Kč | 3 223,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08152 Kč | 5 081,52 Kč |
| 2 000 | 4,97989 Kč | 9 959,78 Kč |
| 3 000 | 4,42918 Kč | 13 287,54 Kč |
| 5 000 | 4,04531 Kč | 20 226,55 Kč |
| 7 000 | 3,95524 Kč | 27 686,68 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




