
TS0001 | |
|---|---|
DigiKey Part Number | 1284-1823-ND |
Manufacturer | |
Manufacturer Product Number | TS0001 |
Description | CAP KIT CERAMIC 0.1PF-100PF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 100pF Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 032,11000 Kč | 3 032,11 Kč |
| 10 | 2 632,70800 Kč | 26 327,08 Kč |
| Unit Price without VAT: | 3 032,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,85310 Kč |




