
TS0001T | |
|---|---|
DigiKey Part Number | 1284-1824-ND |
Manufacturer | |
Manufacturer Product Number | TS0001T |
Description | CAP KIT CERAMIC 0.1PF-100PF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 100pF Surface Mount, MLCC |
Datasheet | Datasheet |
Category | Kit Type Ceramic |
Manufacturer KYOCERA AVX | Capacitance Range 0.1pF ~ 100pF |
Series | Mounting Type Surface Mount, MLCC |
Packaging Box | Tolerance ±0.1pF, ±0.25pF, ±5%, ±10% |
Part Status Active | Packages Included Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 032,11000 Kč | 3 032,11 Kč |
| 10 | 2 632,70800 Kč | 26 327,08 Kč |
| Unit Price without VAT: | 3 032,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,85310 Kč |



