


TPSE476K020R0150 | |
|---|---|
DigiKey Part Number | 478-1806-2-ND - Tape & Reel (TR) 478-1806-1-ND - Cut Tape (CT) 478-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K020R0150 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476K020RNJ | KYOCERA AVX | 5 017 | 478-TAJY476K020RNJCT-ND | 62,57000 Kč | Similar |
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | 61,94000 Kč | Upgrade |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | 71,12000 Kč | Upgrade |
| 594D476X9020D2T | Vishay Sprague | 749 | 718-594D476X9020D2TCT-ND | 98,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 32,40900 Kč | 324,09 Kč |
| 50 | 26,34880 Kč | 1 317,44 Kč |
| 100 | 24,47810 Kč | 2 447,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,07410 Kč | 11 229,64 Kč |
| 800 | 26,82148 Kč | 21 457,18 Kč |
| 1 200 | 26,19364 Kč | 31 432,37 Kč |
| 2 000 | 25,49815 Kč | 50 996,30 Kč |
| 2 800 | 25,09140 Kč | 70 255,92 Kč |
| 4 000 | 24,70006 Kč | 98 800,24 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |

