Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct



TPSD476K016S0150 | |
|---|---|
DigiKey Part Number | TPSD476K016S0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD476K016S0150 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016S0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K016A0150 | KYOCERA AVX | 0 | TPSD476K016A0150-ND | 28,55181 Kč | Direct |
| TPSD476K016R0150 | KYOCERA AVX | 0 | 478-1788-1-ND | 29,82000 Kč | Direct |
| TPSD476K025R0150 | KYOCERA AVX | 15 721 | 478-1789-1-ND | 45,88000 Kč | Upgrade |
| TAJD476K016RNJ | KYOCERA AVX | 0 | 478-1739-1-ND | 18,77000 Kč | Similar |
| TAJX476K016RNJ | KYOCERA AVX | 0 | TAJX476K016RNJ-ND | 18,99231 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,56712 Kč | 81 417,80 Kč |
| Unit Price without VAT: | 32,56712 Kč |
|---|---|
| Unit Price with VAT: | 39,40622 Kč |






