Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476K016RNJ | |
|---|---|
DigiKey Part Number | 478-3973-2-ND - Tape & Reel (TR) 478-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY476K016RNJ |
Description | CAP TANT 47UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476K016RNJ | KYOCERA AVX | 0 | 478-1739-1-ND | 18,77000 Kč | Similar |
| TAJX476K016RNJ | KYOCERA AVX | 0 | TAJX476K016RNJ-ND | 18,99231 Kč | Similar |
| TPSD476K016A0080 | KYOCERA AVX | 0 | TPSD476K016A0080-ND | 45,92798 Kč | Similar |
| TPSD476K016A0150 | KYOCERA AVX | 0 | TPSD476K016A0150-ND | 28,55181 Kč | Similar |
| TPSD476K016P0200 | KYOCERA AVX | 0 | TPSD476K016P0200-ND | 20,47637 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 18,16292 Kč | 108 977,52 Kč |
| Unit Price without VAT: | 18,16292 Kč |
|---|---|
| Unit Price with VAT: | 21,97713 Kč |






