


TPSD227M010R0050 | |
|---|---|
DigiKey Part Number | 478-4109-2-ND - Tape & Reel (TR) 478-4109-1-ND - Cut Tape (CT) 478-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0050 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE227M010RNJ | KYOCERA AVX | 3 536 | 478-3952-1-ND | 50,05000 Kč | Similar |
| TPSD227M010R0150 | KYOCERA AVX | 2 113 | 478-5244-1-ND | 34,20000 Kč | Similar |
| T495D227M010ATE100 | KEMET | 7 305 | 399-5264-1-ND | 53,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 98,16700 Kč | 981,67 Kč |
| 50 | 84,00180 Kč | 4 200,09 Kč |
| 100 | 79,62000 Kč | 7 962,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,19924 Kč | 36 099,62 Kč |
| 1 000 | 69,90055 Kč | 69 900,55 Kč |
| 1 500 | 68,74891 Kč | 103 123,36 Kč |
| 2 500 | 67,47138 Kč | 168 678,45 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |

