
T495D227M010ATE100 | |
|---|---|
DigiKey Part Number | 399-5264-2-ND - Tape & Reel (TR) 399-5264-1-ND - Cut Tape (CT) 399-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227M010ATE100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227M010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 36,56000 Kč | 365,60 Kč |
| 50 | 29,90260 Kč | 1 495,13 Kč |
| 100 | 27,84630 Kč | 2 784,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,36882 Kč | 12 184,41 Kč |
| 1 000 | 23,29247 Kč | 23 292,47 Kč |
| 1 500 | 22,75307 Kč | 34 129,61 Kč |
| 2 500 | 22,15530 Kč | 55 388,25 Kč |
| 3 500 | 21,80591 Kč | 76 320,68 Kč |
| 5 000 | 21,46965 Kč | 107 348,25 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |

