
TPCR106K016R1800 | |
|---|---|
DigiKey Part Number | 478-9014-2-ND - Tape & Reel (TR) 478-9014-1-ND - Cut Tape (CT) 478-9014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR106K016R1800 |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR106K016R1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR106K016F1800 | KYOCERA AVX | 720 | 478-7577-1-ND | 79,16000 Kč | Direct |
| TACR106K016XTA | KYOCERA AVX | 339 | 478-8871-1-ND | 54,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 50 | 36,70880 Kč | 1 835,44 Kč |
| 100 | 34,31070 Kč | 3 431,07 Kč |
| 500 | 30,25182 Kč | 15 125,91 Kč |
| 1 000 | 28,99509 Kč | 28 995,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,18998 Kč | 67 974,95 Kč |
| 5 000 | 26,39902 Kč | 131 995,10 Kč |
| 7 500 | 26,00252 Kč | 195 018,90 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

