
TPCR106K016F1800 | |
|---|---|
DigiKey Part Number | 478-7577-2-ND - Tape & Reel (TR) 478-7577-1-ND - Cut Tape (CT) 478-7577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR106K016F1800 |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR106K016F1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 55,87600 Kč | 558,76 Kč |
| 50 | 46,61980 Kč | 2 330,99 Kč |
| 100 | 43,75980 Kč | 4 375,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,91812 Kč | 19 459,06 Kč |
| 1 000 | 37,41844 Kč | 37 418,44 Kč |
| 1 500 | 36,66713 Kč | 55 000,69 Kč |
| 2 500 | 35,83418 Kč | 89 585,45 Kč |
| 3 500 | 35,34725 Kč | 123 715,38 Kč |
| 5 000 | 34,87848 Kč | 174 392,40 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

