10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCU106M010RTA

DigiKey Part Number
478-4876-2-ND - Tape & Reel (TR)
478-4876-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLCU106M010RTA
Description
CAP TANT 10UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCU106M010RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACH106M010XTAKYOCERA AVX24 226478-11046-1-ND42,84000 KčSimilar
TACR106M010RTAKYOCERA AVX2 485478-5226-1-ND44,52000 KčSimilar
TAJP106M010RNJKYOCERA AVX9 729478-3281-1-ND12,18000 KčSimilar
TAJR106M010RNJKYOCERA AVX725478-8929-1-ND15,75000 KčSimilar
TLJN106M010R2500KYOCERA AVX741478-TLJN106M010R2500CT-ND47,25000 KčSimilar
In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1033,97500 Kč339,75 Kč
5027,68800 Kč1 384,40 Kč
10025,74350 Kč2 574,35 Kč
50022,45568 Kč11 227,84 Kč
1 00021,43770 Kč21 437,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50023,77112 Kč83 198,92 Kč
7 00023,10752 Kč161 752,64 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč