TCTOM1A225M8R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5 724
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet
2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOM1A225M8R

DigiKey Part Number
478-TCTOM1A225M8RTR-ND - Tape & Reel (TR)
478-TCTOM1A225M8RCT-ND - Cut Tape (CT)
478-TCTOM1A225M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOM1A225M8R
Description
M- CASE / 225- CAP CODE / POLY
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,44400 Kč114,44 Kč
508,81920 Kč440,96 Kč
1008,01280 Kč801,28 Kč
5006,64712 Kč3 323,56 Kč
1 0006,22507 Kč6 225,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,59208 Kč22 368,32 Kč
12 0005,23890 Kč62 866,80 Kč
20 0005,10820 Kč102 164,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč